02560986-000

Heilind Number:TSS02560986-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560986-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560986-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS02560986-000

Detailed Description

Enhance your position sensing capabilities with our LVDT DC-EC 2000 ASSY, a high-performance linear position sensor suitable for a wide range of applications. Designed for precision, this sensor offers a linear range of ±50.8 mm (±2 in) with exceptional accuracy and linearity of ±0.25% of Span. Operating seamlessly in temperatures ranging from 0 to 70°C (32 to 158°F), it guarantees reliable performance in diverse environments. With an analog output of ±10 V and a supply voltage of ±15 V, this sensor ensures consistent and accurate signal transmission. Its compact cylindrical housing, with a diameter of 19.05 mm (0.75 in), makes it easy to install in various setups. Rest assured of its quality and compliance with RoHS standards, making it an environmentally friendly choice. Elevate your sensing solutions with this advanced rotary and linear position sensor.