02560993-000

Heilind Number:TSS02560993-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560993-000
ECAD Model:
3D Model

Description:

LVDT DC-SE 1000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560993-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
SKU:TSS02560993-000

Detailed Description

Enhance your monitoring capabilities with the LVDT DC-SE 1000, a precision linear position sensor designed for optimal performance in a wide operating temperature range of -25 to 85°C (-13 to 185°F). This cylindrical sensor, housed in a compact package with a diameter of 19.05 mm (.75 in), offers accurate analog output ranging from 0 to 5 V or 1 to 6 V. With a linear range of ±25.4 mm (±1 in) and exceptional linearity within ±0.25% of span, it provides reliable measurements for various applications. Powered by a supply voltage of 8.5 to 28 V and compliant with RoHS standards, this sensor is ideal for use in position sensing and HVAC systems. Elevate your sensing capabilities with this high-quality device.