02560994-000

Heilind Number:TSS02560994-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560994-000
ECAD Model:
3D Model

Description:

LVDT DC-SE 2000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560994-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:0 - 5 V, 1 - 6 V
Supply Voltage:8.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS02560994-000

Detailed Description

Enhance your positioning accuracy with our LVDT DC-SE 2000 sensor, designed for reliable performance in a wide range of environments. This cylindrical sensor boasts an impressive operating temperature range of -25 to 85 °C (-13 to 185 °F), making it suitable for use in various industrial applications. With a linear range of ±50.8 mm (±2 in) and a high linearity of ±0.25% of Span, it delivers precise and consistent measurements. The analog output options of 0-5 V and 1-6 V provide flexibility for integration with your systems. Powered by a supply voltage of 8.5-28 V, this sensor ensures efficient operation. Its compact housing, with a diameter of 19.05 mm (.75 in), allows for easy installation in tight spaces. Whether used in HVAC systems or other applications, this RoHS-compliant sensor guarantees compliance with environmental regulations. Trust in its performance for accurate and dependable position sensing.