02561011-000

Heilind Number:TSS02561011-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561011-000
ECAD Model:
3D Model

Description:

LVDT HR 7500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561011-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02561011-000

Detailed Description

Enhance your industrial operations with the high-precision LVDT HR 7500 ASSY, an essential component for accurate position sensing. Designed to withstand extreme conditions, this cylindrical sensor operates flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F). With a robust housing diameter of 20.6mm (.812 inches), it offers durability and reliability in any application. Boasting a remarkable linearity of ±.25% of Span, it delivers consistent and precise measurements. The excitation frequency of 400-5000 Hz ensures optimal performance, making it ideal for a wide range of industries. Elevate your sensing capabilities with this cutting-edge device, a must-have in the world of position sensors.