02561015-000

Heilind Number:TSS02561015-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561015-000
ECAD Model:
3D Model

Description:

LVDT HC 485 500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561015-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Digital Output:RS-485
Supply Voltage:8.5 - 30 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
SKU:TSS02561015-000

Detailed Description

Enhance precision in your HVAC systems with our LVDT HC 485 500 Linear Position Sensor. Operating flawlessly in temperatures ranging from -25 to 85°C (-13 to 185°F), this sensor delivers reliable performance in any environment. With a supply voltage of 8.5-30V and digital output via RS-485, it offers seamless integration into your setup. The cylindrical housing, with a diameter of 19.05mm (.75 in), ensures durability and easy installation. Boasting a linear range of ±12.7mm (.5 in) and exceptional linearity of ±.25% of Span, this sensor guarantees accurate positioning. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for a wide range of applications, from industrial machinery to HVAC systems, our LVDT HC 485 500 is the ideal choice for precise and reliable position sensing.