02561018-000

Heilind Number:TSS02561018-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561018-000
ECAD Model:
3D Model

Description:

LVDT HC 485 3000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561018-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Digital Output:RS-485
Supply Voltage:8.5 - 30 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
SKU:TSS02561018-000

Detailed Description

Enhance your HVAC system with the LVDT HC 485 3000, a high-performance linear position sensor designed for precise measurements in challenging environments. With an operating temperature range of -25 to 85 °C (-13 to 185 °F), this sensor ensures reliable performance in extreme conditions. Its cylindrical housing, measuring .75 inches (19.05 mm) in diameter, offers durability and easy installation. The sensor's RS-485 digital output allows for seamless integration into your system, providing accurate data transmission. Powered by a supply voltage of 8.5 to 30 V, it delivers consistent and efficient operation. With a linear range of ±3 inches (±76.2 mm) and a linearity of ±.25% of span, this sensor guarantees precision in position sensing. Compliant with RoHS standards, it meets environmental regulations for a sustainable solution. Perfect for applications in the HVAC industry, this sensor is a reliable choice for monitoring and controlling linear movements. Elevate your system performance with the LVDT HC 485 3000.