02561022-000

Heilind Number:TSS02561022-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561022-000
ECAD Model:
3D Model

Description:

LVDT HCT 1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561022-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.5 % of Span
SKU:TSS02561022-000

Detailed Description

Enhance your HVAC system with our LVDT HCT 1000 ASSY, a high-performance rotary and linear position sensor. Designed for precision, it offers a wide operating temperature range of -25 to 85°C (-13 to 185°F), ensuring reliability in diverse environments. The cylindrical package, with a housing diameter of 19.05mm (.75 in), houses advanced technology for accurate measurements. With a linear range of ±25.4mm (±1 in) and exceptional linearity of ±.5% of Span, it provides precise feedback for optimal system control. The analog output of 4-20mA, powered by a supply voltage of 10.5-28V, guarantees seamless integration into your setup. Rest assured of its environmental compliance, as it is RoHS certified. Elevate your position sensing capabilities with this essential component for efficient HVAC operations.