02561024-000

Heilind Number:TSS02561024-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561024-000
ECAD Model:
3D Model

Description:

LVDT HCT 5000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561024-000
Operating Temperature Range:-25 - 85 °C, -13 - 185 °F
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:.75 in, 19.05 mm
Linear Range:±5 in, ±127 mm
Linearity:±.5 % of Span
SKU:TSS02561024-000

Detailed Description

Enhance your industrial applications with the high-performance LVDT HCT 5000 ASSY. Designed for precise position sensing, this sensor operates flawlessly in a wide temperature range from -25 to 85°C (-13 to 185°F). Its robust cylindrical package, with a housing diameter of 19.05 mm (.75 in), ensures durability in demanding environments. The analog output of 4-20 mA provides accurate measurement data, while the supply voltage range of 10.5-28 V allows for flexible integration. With a linear range of ±127 mm (±5 in) and exceptional linearity of ±0.5% of Span, this sensor delivers reliable performance. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your position and proximity sensing capabilities with this cutting-edge rotary and linear position sensor.