02561033-000

Heilind Number:TSS02561033-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561033-000
ECAD Model:
3D Model

Description:

LVDT 2000 MHR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561033-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02561033-000

Detailed Description

Enhance your positioning accuracy with the LVDT 2000 MHR, a high-performance linear sensor designed for precision applications. Operating seamlessly in extreme temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor guarantees reliable performance in any environment. Its cylindrical package, with a housing diameter of 9.52mm (.375 inches), ensures easy integration into your systems. With a linear range of ±50.8mm (±2 inches) and exceptional linearity within ±0.25% of Span, it offers unparalleled precision. Operating at an excitation frequency of 2-20 kHz and supplied with a voltage of 3V, this sensor is ideal for a wide range of industrial applications, including HVAC systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your position sensing capabilities with this advanced sensor, a perfect fit for rotary and linear positioning requirements.