02561037-000

Heilind Number:TSS02561037-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561037-000
ECAD Model:
3D Model

Description:

LVDT M12 20 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561037-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:12 mm, .472 in
Linear Range:±20 mm, ±.79 in
Linearity:±.25 % of Span
Excitation Frequency:1 - 10 kHz
SKU:TSS02561037-000

Detailed Description

Upgrade your position sensing capabilities with this high-performance LVDT M12 20 ASSY. Designed for precise measurements in extreme environments, it offers a wide operating temperature range from -55 to 150 °C (-67 to 302 °F). With a linear range of ±20 mm (±.79 in) and a housing diameter of 12 mm (.472 in), this sensor delivers accurate results in a compact package. The ±.25% of Span linearity ensures reliable performance, while the 3 V supply voltage and excitation frequency of 1 - 10 kHz make it suitable for a variety of applications. Whether you're in the HVAC industry or require advanced position sensors, this LVDT assembly is an ideal choice. Plus, it's RoHS compliant, guaranteeing environmentally friendly operations. Elevate your sensing capabilities with this cutting-edge solution.