02561039-000

Heilind Number:TSS02561039-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561039-000
ECAD Model:
3D Model

Description:

LVDT M12 50 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561039-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:12 mm, .472 in
Linear Range:±1.97 in, ±50 mm
Linearity:±.25 % of Span
Excitation Frequency:1 - 10 kHz
SKU:TSS02561039-000

Detailed Description

Enhance your position sensing capabilities with this high-performance LVDT M12 50 ASSY, designed for precise measurements in a wide temperature range of -55 to 150 °C (-67 to 302 °F). With a compact cylindrical housing measuring 12 mm in diameter, it offers reliable operation in industrial environments. The linear range of ±1.97 in (±50 mm) and exceptional linearity of ±0.25% of Span ensure accurate and consistent results. Excitation frequency can be adjusted from 1 to 10 kHz, catering to diverse application requirements. This RoHS-compliant sensor is ideal for various industries, including HVAC, offering unparalleled performance and durability. Elevate your position sensing capabilities with this cutting-edge sensor.