| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02561040-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 12 mm, .472 in |
| Linear Range: | ±100 mm, ±3.94 in |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 1 - 10 kHz |
| SKU: | TSS02561040-000 |
02561040-000
| Heilind Number: | TSS02561040-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02561040-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your positioning accuracy with the LVDT M12 100 ASSY, designed for precise linear measurements in a wide temperature range from -55 to 150 °C (-67 to 302 °F). This cylindrical sensor, with a compact housing diameter of 12 mm (.472 in), offers a linear range of ±100 mm (±3.94 in) and exceptional linearity of ±.25% of Span. Operating seamlessly at an excitation frequency of 1-10 kHz, it guarantees reliable performance even in demanding environments. With RoHS compliance and optimized for various applications including HVAC systems, this sensor is a must-have for your positioning needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 05282945-006 | ![]() | |
| TE Connectivity | Sensors 05282945-012 | ![]() |


