02561043-000

Heilind Number:TSS02561043-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02561043-000
ECAD Model:
3D Model

Description:

LVDT M12 65 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02561043-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:12 mm, .472 in
Linear Range:±2.56 in, ±65 mm
Linearity:±.25 % of Span
Excitation Frequency:1 - 10 kHz
SKU:TSS02561043-000

Detailed Description

Enhance your positioning and proximity monitoring with this LVDT M12 65 ASSY. Designed for precision, this sensor offers a linear range of ±2.56 inches (±65 mm) with a linearity of ±0.25% of span, ensuring accurate measurements in a variety of applications. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it is built to withstand extreme conditions. With a cylindrical package and a housing diameter of 12mm (.472 inches), it can be easily integrated into your setup. Powered by a 3V supply voltage and featuring an excitation frequency range of 1-10 kHz, this sensor is ideal for use in HVAC systems and other industrial environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your sensing capabilities with this high-quality, reliable position sensor.