02564408-000

Heilind Number:TSS02564408-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02564408-000
ECAD Model:
3D Model

Description:

LVDT MHR-V 050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02564408-000
Operating Temperature Range:-20 - 200 °C, -4 - 392 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSS02564408-000

Detailed Description

Enhance your positioning accuracy with the LVDT MHR-V 050 ASSY. Designed for optimal performance in a wide temperature range of -20 to 200°C (-4 to 392°F), this cylindrical sensor operates seamlessly in various environments. With a compact housing diameter of 9.52mm (.375 in) and a linear range of ±1.27mm (±.05 in), it offers precise measurements for your applications. Boasting a linearity of ±.25% of Span and an excitation frequency of 2 - 20 kHz (2000 - 20000 Hz), this sensor ensures reliable and consistent results. Whether used in industrial settings or HVAC systems, its RoHS compliance guarantees environmentally friendly operation. Elevate your sensing capabilities with this advanced position sensor.