03350159-000

Heilind Number:TSS03350159-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:03350159-000
ECAD Model:
3D Model

Description:

GA-HD GCD-121-2000 TYPE 1283

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 03350159-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
SKU:TSS03350159-000

Detailed Description

Enhance your industrial operations with the GA-HD GCD-121-2000 TYPE 1283 linear position sensor. Designed for precision and durability, this sensor offers a wide operating temperature range of 0 to 70 °C (32 to 158 °F), making it suitable for a variety of environments. With a ±10 V analog output and a ±15 V supply voltage, it provides accurate and reliable measurements. Its cylindrical housing, with a diameter of .75 inches (19.05 mm), ensures easy installation. The linear range of ±50.8 mm (±2 inches) and linearity of ±.25% of span guarantee precise positioning. Trust in its robust construction for long-lasting performance. Meeting industry standards, this sensor is a valuable asset in your equipment arsenal.