04290583-000

Heilind Number:TSS04290583-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04290583-000
ECAD Model:
3D Model

Description:

HCD/GCD CABLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04290583-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linearity:±.25 % of Span
SKU:TSS04290583-000

Detailed Description

Enhance your cable assembly system with this high-quality HCD/GCD Cable Assembly, designed for efficient operation in a wide temperature range from 0 to 70°C (32 to 158°F). Featuring a cylindrical housing with a diameter of 0.75 inches (19.05 mm), it offers precise analog output of ±10V, powered by a supply voltage of ±15V. With a linearity of ±0.25% of Span, this assembly ensures accurate data transmission for your positioning and HVAC sensor applications. Rest assured of its reliability and compliance with industry standards. Elevate your system performance with this essential component.