04560738-000

Heilind Number:TSS04560738-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04560738-000
ECAD Model:
3D Model

Description:

CORE ASSY XS-B 249

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04560738-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:1 V
Housing Diameter:.06 in, 1.57 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.5 % of Span
Excitation Frequency:2500 - 20000 Hz, 2.5 - 20 kHz
SKU:TSS04560738-000

Detailed Description

Enhance your positioning accuracy with the CORE ASSY XS-B 249, a high-performance linear sensor designed for precise measurements in a wide temperature range from -55 to 150°C (-67 to 302°F). With a compact cylindrical package measuring 1.57mm (.06 in) in housing diameter, this sensor offers exceptional durability and versatility. Operating at a supply voltage of 1V and featuring a linear range of ±6.35mm (±.25 in), it ensures reliable performance in various applications. The sensor guarantees excellent linearity within ±.5% of Span and operates at excitation frequencies ranging from 2.5 to 20 kHz (2500 to 20000 Hz). Whether for HVAC systems or other industrial uses, the CORE ASSY XS-B 249 is a dependable solution for accurate position sensing. Rest assured, it complies with RoHS regulations, underscoring its commitment to environmental sustainability. Elevate your sensor technology with this advanced component.