04560739-000

Heilind Number:TSS04560739-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04560739-000
ECAD Model:
3D Model

Description:

CORE ASSY XS-B 099

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04560739-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:1 V
Housing Diameter:.06 in, 1.57 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.5 % of Span
Excitation Frequency:2500 - 20000 Hz, 2.5 - 20 kHz
SKU:TSS04560739-000

Detailed Description

Enhance your systems with the CORE ASSY XS-B 099, a high-performance linear position sensor designed to operate flawlessly in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). Its compact cylindrical package, measuring 1.57mm (.06 in) in diameter, offers precise linear range measurement within ±.1 inch (±2.54mm), ensuring accuracy in critical applications. With a linearity of ±.5% of Span and excitation frequency of 2.5-20 kHz (2500-20000 Hz), this sensor guarantees reliable performance in demanding environments. Ideal for use in HVAC systems and various industrial applications, it provides essential feedback for optimal functionality. Rest assured of its quality, as it complies with RoHS standards, making it a sustainable and reliable choice for your projects. Elevate your sensor solutions with this advanced technology, setting new standards in position sensing.