05282946-024

Heilind Number:TSS05282946-024
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282946-024
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

ROD CORE #4-40 24"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282946-024
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:.188 in, 4.78 mm
Linearity:±.25 % of Span
SKU:TSS05282946-024

Detailed Description

Enhance your positioning systems with the efficient ROD CORE #4-40, measuring 24 inches in length. Designed for optimal performance in a temperature range of 0 to 70°C (32 to 158°F), this cylindrical sensor offers precise analog output with a range of ±10V. With a compact housing diameter of 4.78mm (.188 in) and excellent linearity of ±.25% of Span, it ensures accurate feedback in various applications. Its compliance with RoHS standards underscores its commitment to environmental sustainability, making it a reliable choice for position sensing in HVAC systems and beyond. Elevate your sensor solutions with this versatile component.