05350730-000

Heilind Number:TSS05350730-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05350730-000
ECAD Model:
3D Model

Description:

SLV PL CVRSN LBB-375-PA-100-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05350730-000
Operating Temperature Range:41 - 140 °F, 5 - 60 °C
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.374 in, 9.5 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.2 % of Span
SKU:TSS05350730-000

Detailed Description

Enhance your HVAC system with our versatile SLV PL CVRSN LBB-375-PA-100-1 Linear Position Sensor. Designed for precision, it offers a linear range of ±.1 inches, ensuring accurate monitoring of movements. With a compact housing diameter of .374 inches, it seamlessly integrates into your setup. Operating efficiently in temperatures ranging from 41 to 140°F, it's perfect for various environments. The sensor guarantees reliable performance with a supply voltage of 3V and a linearity of ±.2% of Span. Rest assured, it complies with RoHS standards for environmentally conscious operation. Upgrade your control systems with this essential component, a valuable addition for any industrial application.