10202069-00

Heilind Number:TSS10202069-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:10202069-00
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

AXISENSE-2 CAN J1939-90 TILT SENSOR F MT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10202069-00
Accuracy:up to ±.3°
Mount Orientation:Horizontal
Interface:Digital
Operating Temperature Range:-40 - 85 °C
Package:Plastic Housing
Product:Tilt Sensors & Inclinometers
Supply Voltage:8 - 30 VDC
Measurement Range:up to ±90°
Measurement Axes:Dual Axis
SKU:TSS10202069-00

Detailed Description

Achieve precise measurement of tilt angles with our advanced dual-axis tilt sensor. Designed for seamless integration in various industrial applications, this sensor offers exceptional accuracy up to ±0.3°. Operating within a wide temperature range from -40 to 85°C, it ensures reliable performance even in harsh environments. With a supply voltage range of 8-30 VDC and a durable plastic housing, this sensor is both versatile and robust. Equipped with a digital interface, it facilitates easy connectivity for seamless data transmission. Its measurement range of up to ±90° and horizontal mount orientation make it ideal for monitoring tilt in real-time. Compliant with RoHS regulations, this sensor is not only high-performing but also environmentally friendly. Elevate your tilt sensing capabilities with our AXISENSE-2 CAN J1939-90 Tilt Sensor for precise and efficient monitoring.