10215323-00

Heilind Number:TSS10215323-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:10215323-00
ECAD Model:
3D Model

Description:

FS2030-0000-3000-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10215323-00
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:30 Nm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSS10215323-00

Detailed Description

Experience unparalleled precision with our FS2030-0000-3000-G Force Sensor. Engineered for exceptional accuracy, this OEM Compression Load Cell delivers reliable performance with a ±1% error margin. Operating at 30 Nm, it ensures seamless functionality in various applications. Its wide operating temperature range of -40 to 85°C (-40 to 185°F) guarantees consistent operation even in extreme environments. With a supply voltage of 5 VDC and an output range of 0.5 to 4.5 V, this sensor offers versatile connectivity options. Whether for industrial or research purposes, trust in the unparalleled quality and performance of our Force Sensor.ROHS compliance ensures environmental responsibility.