| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 10215727-00 |
| Mount Type: | Size 11 Servo Mount |
| Sensor Type: | RVDT |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Supply Voltage: | 3 Vrms |
| Excitation Frequency: | 2.5 - 10 kHz |
| Output: | AC Voltage |
| Nonlinearity: | ±.25 % |
| Angular Range: | ±30° |
| SKU: | TSS10215727-00 |
10215727-00
| Heilind Number: | TSS10215727-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 10215727-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your position sensing capabilities with the RVDT R30A, a high-performance rotary sensor designed for precision applications. Operating at a frequency of 2.5 - 10 kHz, this sensor delivers accurate AC voltage output, even in extreme temperature conditions ranging from -55 to 150 °C (-67 to 302 °F). With a wide angular range of ±30° and a low nonlinearity of ±0.25%, it offers reliable and consistent performance. The Size 11 Servo Mount makes installation easy, perfect for HVAC systems and other demanding environments. Elevate your control and monitoring systems with this advanced rotary sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 66530072-000 | ![]() |


