10218849-00

Heilind Number:TSS10218849-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:10218849-00
ECAD Model:
3D Model

Description:

PRESS XDCR M323M-00000E-010BG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10218849-00
Accuracy:±.25 % FSO
Sensor Type:Low Cost Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:5 V
Port Fitting:1/4-19 BSPT
Output:.5 - 4.5 V
Operating Pressure:0 - 10 bar, 10 bar
Pressure Type:Gage
SKU:TSS10218849-00

Detailed Description

Stay ahead of the curve with our high-performance PRESS XDCR M323M-00000E-010BG, a cutting-edge pressure transducer designed for precise measurements in a variety of applications. Boasting an impressive accuracy of ±.25% FSO, this sensor delivers reliable data you can trust. Its low cost yet high-quality construction makes it a cost-effective solution for your pressure sensing needs. With an operating temperature range of -40 to 125°C (-40 to 257°F) and a supply voltage of 5V, it can withstand harsh environments with ease. The 1/4-19 BSPT port fitting ensures easy installation, while the pressure type is gage, making it suitable for a wide range of pressure monitoring tasks. Ideal for HVAC systems, industrial processes, and more, this RoHS-compliant sensor is a must-have for any setup requiring accurate pressure measurements. Upgrade to the PRESS XDCR M323M-00000E-010BG and experience unparalleled performance in pressure sensing.