10219046-00

Heilind Number:TSS10219046-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:10219046-00
ECAD Model:
3D Model

Description:

AXISENSE-G CAN J1939-90 TILT SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10219046-00
Accuracy:up to ±.5°
Mount Orientation:Horizontal
Interface:Digital
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Package:Plastic Housing
Product:Tilt Sensors & Inclinometers
Supply Voltage:8 - 36 VDC
Measurement Range:up to ±75°
Measurement Axes:Dual Axis
SKU:TSS10219046-00

Detailed Description

Enhance your monitoring capabilities with the AXISENSE-G CAN J1939-90 Tilt Sensor. This cutting-edge device offers precise measurement accuracy of up to ±0.5°, ensuring reliable data collection in a variety of applications. With dual-axis functionality and a wide measurement range of up to ±75°, it provides comprehensive insights into tilt and inclination. The sensor's digital interface allows for seamless integration with existing systems, while its rugged plastic housing guarantees durability in challenging environments. Suitable for horizontal mount orientation, it is ideal for use in industrial settings. Operating efficiently in extreme temperatures ranging from -40 to 85°C (-40 to 185°F), this sensor is a dependable solution for a wide range of positioning and proximity sensing needs. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your sensor capabilities with the AXISENSE-G.