| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 10219839-00 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4-19 BSPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 20 bar, 20 bar |
| Pressure Type: | Gage |
| SKU: | TSS10219839-00 |
10219839-00
| Heilind Number: | TSS10219839-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 10219839-00 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise monitoring of pressure with the PRESS XDCR M3256-00000E-020BG Transducer. With an accuracy of ±0.25% FSO, this low-cost sensor is a reliable solution for industrial applications. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees consistent performance even in challenging environments. Powered by a supply voltage of 9 to 30 V, it offers a seamless integration process. The 1/4-19 BSPT port fitting facilitates easy installation, while the 4-20 mA output allows for efficient data transmission. Designed for gage pressure measurement up to 20 bar, it is a versatile tool for HVAC systems and beyond. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your pressure sensing capabilities with this high-quality transducer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

