| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11024456-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 2.252 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSS11024456-00 |
11024456-00
| Heilind Number: | TSS11024456-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11024456-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor, designed for reliable operation in a wide range of environments. This NTC thermistor boasts exceptional performance with a resistance of 2.252 kΩ at 25 °C, ensuring accurate temperature readings. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Perfect for maintaining optimal heating and cooling efficiency, this sensor is a must-have for any HVAC application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||

