11026149-00

Heilind Number:TSS11026149-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11026149-00
ECAD Model:
3D Model

Description:

44905 THERM GSFC 311P18-05S7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11026149-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3987 K
SKU:TSS11026149-00

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, designed for precise temperature monitoring in extreme conditions. With an operating range of -55 to 90°C, this Epoxy Radial Discrete sensor ensures reliable functionality even in harsh environments. Featuring a B25/85 beta value of 3987 K and a resistance of 5 kΩ at 25°C, it delivers accurate temperature readings. The 76mm wire length provides flexibility in installation, while the Epoxy Coated NTC Thermistor construction guarantees durability. Compliant with RoHS standards, this sensor is a sustainable and efficient choice for your temperature sensing needs. Upgrade your HVAC system with this cutting-edge technology for optimal performance.