| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11026199-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11026199-00 |
11026199-00
Specifications
Detailed Description
Enhance your temperature sensing capabilities with this Epoxy Coated NTC Thermistor. With a resistance of 10 kΩ at 25 °C and an operating temperature range of -40 to 150 °C, this thermistor offers reliable performance in a variety of environments. Its Epoxy Radial Discrete package ensures easy installation, and the 76 mm wire length provides flexibility in placement. Featuring a beta value of 3978 K, this thermistor is ideal for HVAC applications where precise temperature control is essential. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your sensor arsenal with this high-performance thermistor.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||
| 08/22/2025 | PCN-25-250910 - End of life with Replacement. LTB 8/22/25 | Download | |||
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

