11026248-00

Heilind Number:TSS11026248-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11026248-00
ECAD Model:
3D Model

Description:

55016-BP GEM THERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11026248-00
Thermistor Type:Glass Encapsulated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 150 °C
Package:Glass Radial Discrete
Product:Discrete NTC
Wire Length:65 mm
Beta Value:B25/85 - 3943 K
SKU:TSS11026248-00

Detailed Description

Enhance your HVAC systems with our Glass Encapsulated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. With an operating temperature range of -55 to 150 °C, this high-quality sensor ensures reliable performance even in extreme conditions. The B25/85 beta value of 3943 K guarantees accurate temperature measurement, while the 10 kΩ resistance at 25 °C provides consistent results. Featuring a glass radial package and a 65 mm wire length, this discrete thermistor is easy to install and offers excellent durability. Rest assured that our product is fully compliant with RoHS regulations, making it a sustainable choice for your sensor needs. Ideal for applications in HVAC systems, our Glass Encapsulated NTC Thermistor is a reliable and efficient solution for temperature monitoring.