11026265-00

Heilind Number:TSS11026265-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11026265-00
ECAD Model:
3D Model

Description:

44910 THERM GSFC 311P18-10S7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11026265-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3943 K
SKU:TSS11026265-00

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, designed for precision monitoring in extreme environments. With an operating temperature range of -55 to 70°C, this Epoxy Coated NTC Thermistor ensures reliable functionality in both hot and cold conditions. Offering a resistance of 30 kΩ at 25°C and a B25/85 value of 3943 K, it guarantees accurate temperature readings. This discrete sensor, encased in a durable epoxy radial package, is perfect for demanding industrial applications. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your sensor network with this cutting-edge technology for efficient and reliable temperature control.