| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11026588-00 |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3976 K |
| Resistance: | 5 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| SKU: | TSS11026588-00 |
11026588-00
| Heilind Number: | TSS11026588-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11026588-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. Operating flawlessly between -40 and 150 °C, this discreet sensor ensures optimal performance even in extreme conditions. With a B25/85 value of 3976 K and a resistance of 5 kΩ at 25 °C, it guarantees accurate and reliable temperature readings. The 76 mm wire length offers flexible installation options, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your sensor capabilities with this essential component, perfect for maintaining efficient and controlled heating and cooling systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2023 | ANDO-20220425-2 - Production transfer. TE Sensors will transfer production of Temperature sensing products from our plant in Andover MN plant to our plant in Hermosillo, Mexico. There is no change to product form, fit or function. No impact on performance or characteristics is expected. TE Sensors will work to ensure continuity of supply during the transition period by building a safety stock of selected Make to Stock products. For our Make to Order products we ask that you assess your anticipated delivery requirements for the next 12-18 months and provide us with a Schedule Agreement before July 25th 2022. | Download | |||
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

