11027289-00

Heilind Number:TSS11027289-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11027289-00
ECAD Model:
3D Model

Description:

44011RC-BP,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11027289-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:100 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4144 K
SKU:TSS11027289-00

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensors, designed to operate flawlessly in a wide range of temperatures from -40 to 150 °C. Encased in durable epoxy, these radial discrete sensors offer reliable and accurate readings, making them essential for maintaining optimal heating and cooling levels. With a B25/85 beta value of 4144 K and a resistance of 100 kΩ at 25 °C, they ensure precise monitoring of environmental conditions. Featuring a 76 mm wire length, these NTC thermistors are easy to install and integrate seamlessly into any setup. Rest assured, our products are fully RoHS compliant, reflecting our commitment to sustainability and environmental responsibility. Trust in our superior quality sensors to streamline your temperature management processes effectively.