| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028266-00 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11028266-00 |
11028266-00
| Heilind Number: | TSS11028266-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028266-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance HVAC systems with our Glass Encapsulated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. Operating seamlessly between -55 and 150 °C, this sensor ensures reliable performance even in extreme conditions. With a resistance of 10 kΩ at 25 °C and a B25/85 value of 3978 K, it delivers accurate readings for efficient HVAC control. Its glass radial package and 65 mm wire length offer easy installation, making it a versatile solution for various applications. Rest assured, this thermistor is RoHS compliant, prioritizing environmental sustainability. Trust in its quality and performance for optimal temperature monitoring in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

