11028352-00

Heilind Number:TSS11028352-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11028352-00
ECAD Model:
3D Model

Description:

44908 THERM GSFC 311P18-08S7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11028352-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3694 K
SKU:TSS11028352-00

Detailed Description

Monitor temperature with precision using our advanced Epoxy Coated NTC Thermistor, perfect for HVAC systems and various industrial applications. With an operating temperature range of -55 to 70 °C, this sensor ensures accurate readings in diverse environments. The B25/85 beta value of 3694 K guarantees reliable performance, while the 10 kΩ resistance at 25 °C offers consistent and stable measurements. Encased in a durable epoxy radial package, this sensor is designed for long-term use. With a wire length of 76 mm, it provides flexibility for installation. Rest assured, our Discrete NTC Thermistor is fully RoHS compliant, meeting international standards for environmental responsibility. Trust in its quality and precision for all your temperature sensing needs.