| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028730-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 3 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSS11028730-00 |
11028730-00
| Heilind Number: | TSS11028730-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028730-00 |
| ECAD Model: |
Specifications
Detailed Description
Easily monitor temperature fluctuations with our reliable Epoxy Coated NTC Thermistor. Designed for HVAC systems, this sensor operates seamlessly in a wide range from -40 to 150 °C, providing accurate readings for optimal climate control. With a resistance of 3 kΩ at 25 °C and a B25/85 value of 3976 K, it ensures precise temperature measurement. The thermistor's epoxy radial package and 76 mm wire length offer flexibility for installation. Rest assured of its quality and environmental compliance, as it is RoHS-certified. Ideal for various applications, this discrete NTC thermistor is a versatile solution for maintaining consistent temperature levels.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

