| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11028989-00 |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Resistance: | 3 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 65 mm |
| Beta Value: | B25/85 - 3978 K |
| SKU: | TSS11028989-00 |
11028989-00
| Heilind Number: | TSS11028989-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11028989-00 |
| ECAD Model: |
Specifications
Detailed Description
The Glass Encapsulated NTC Thermistor is a reliable and high-performance sensor for HVAC systems, offering precise temperature measurement in a wide range from -55 to 150°C. With a resistance of 3 kΩ at 25°C and a B25/85 beta value of 3978 K, this discrete thermistor ensures accurate and consistent readings. Its glass radial package and 65mm wire length make it easy to install in various applications. Compliant with RoHS standards, it is a sustainable and environmentally friendly choice. Trust in this thermistor for efficient temperature control in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

