11029029-00

Heilind Number:TSS11029029-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11029029-00
ECAD Model:
3D Model

Description:

GLASS NTC THERMISTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11029029-00
Thermistor Type:Glass Encapsulated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-40 - 200 °C
Package:Glass Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3978 K
SKU:TSS11029029-00

Detailed Description

Enhance temperature sensing in your applications with our Glass NTC Thermistor. Encapsulated in durable glass and boasting a resistance of 5 kΩ at 25°C, this sensor ensures reliable performance in a wide operating temperature range from -40 to 200°C. The radial package design offers easy integration, while the 76mm wire length provides flexibility in installation. With a beta value of 3978 K, this thermistor delivers accurate and responsive temperature measurements. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Ideal for various industrial and electronic systems, this thermistor is a valuable component in maintaining precise temperature control.