| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11029322-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 5 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSS11029322-00 |
11029322-00
| Heilind Number: | TSS11029322-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11029322-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with our Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. With an operating temperature range of -40 to 150°C, this sensor guarantees accurate readings even in extreme conditions. The B25/85 beta value of 3976 K ensures reliable performance, while the 5 kΩ resistance at 25°C offers consistent results. Encased in a durable epoxy radial package, this discrete thermistor is perfect for various industrial applications. With RoHS compliance and a 76 mm wire length for easy installation, it's a convenient and eco-friendly choice for your temperature monitoring needs. Elevate your sensor technology with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

