| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11029326-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3943 K |
| SKU: | TSS11029326-00 |
11029326-00
| Heilind Number: | TSS11029326-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11029326-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your HVAC systems with our high-quality Epoxy Coated NTC Thermistor. Designed for extreme temperature ranges from -40 to 150 °C, this discreet sensor ensures accurate monitoring and control. With a B25/85 value of 3943 K and a resistance of 30 kΩ at 25 °C, it guarantees reliable performance in various applications. Its 76 mm wire length allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this essential component for precise temperature regulation in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

