11030162-00

Heilind Number:TSS11030162-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11030162-00
ECAD Model:
3D Model

Description:

44014RC-BP,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11030162-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:300 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4462 K
SKU:TSS11030162-00

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, designed for reliable operation in extreme environments. With an impressive operating temperature range of -40 to 150 °C, this Epoxy Coated NTC Thermistor ensures accurate readings even in the harshest conditions. Its B25/85 beta value of 4462 K guarantees precise temperature measurements, while the 300 kΩ resistance at 25 °C provides consistent performance. Featuring a durable epoxy radial package and a 76 mm wire length, this sensor is perfect for a wide range of applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your temperature sensing capabilities with this Discrete NTC Thermistor.