11030849-00

Heilind Number:TSS11030849-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11030849-00
ECAD Model:
3D Model

Description:

44034RC,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11030849-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSS11030849-00

Detailed Description

Enhance HVAC systems with our high-quality Epoxy Coated NTC Thermistor, a crucial component for precise temperature monitoring in a wide range of applications. With an impressive operating temperature range of -40 to 150 °C, this sensor ensures reliable performance in both extreme cold and hot environments. Featuring a B25/85 value of 3976 K and a resistance of 5 kΩ at 25 °C, it accurately measures temperature variations with exceptional sensitivity. The thermistor is encapsulated in durable epoxy for enhanced durability, making it suitable for long-term use. With a wire length of 76 mm, it offers flexibility in installation. This Discrete NTC Thermistor complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your temperature sensing capabilities with this essential component, perfect for HVAC systems and other applications requiring precise temperature control.