| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11032568-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | .1 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 2873 K |
| SKU: | TSS11032568-00 |
11032568-00
| Heilind Number: | TSS11032568-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11032568-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor, designed for precise thermal monitoring. With a B25/85 beta value of 2873 K and a resistance of 0.1 kΩ at 25°C, this sensor delivers reliable performance in a wide operating temperature range from -40 to 150°C. The epoxy-coated NTC thermistor ensures durability, while the 76mm wire length offers flexibility in installation. Rest assured, this sensor is RoHS compliant, making it an environmentally friendly choice. Upgrade your temperature sensing capabilities with this high-quality, discrete NTC sensor.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||

