11032576-00

Heilind Number:TSS11032576-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:11032576-00
ECAD Model:
3D Model

Description:

44008RC-BP,THERM,ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11032576-00
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:30 kΩ @ 25 °C
Operating Temperature Range:-40 - 150 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3943 K
SKU:TSS11032576-00

Detailed Description

Enhance your HVAC system's efficiency with our Epoxy Radial Discrete Temperature Sensor. This advanced sensor, with a B25/85 value of 3943 K, ensures precise temperature monitoring, making it ideal for a range of industrial applications. With a resistance of 30 kΩ at 25 °C and an operating temperature range from -40 to 150 °C, it guarantees reliable performance even in extreme conditions. The 76 mm wire length offers flexibility in installation, while the RoHS compliance underscores our commitment to sustainability. Upgrade your temperature sensing capabilities with this high-quality NTC thermistor, essential for maintaining optimal operating conditions.