GA2.2K3A1A

Heilind Number:TSS11033270-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA2.2K3A1A
ECAD Model:
3D Model

Description:

DISC-+- 0.1'C 0'C 70'C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA2.2K3A1A
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSS11033270-00

Detailed Description

Maintain precise temperature regulation with this Epoxy Coated NTC Thermistor, a vital component for monitoring and controlling thermal conditions in a variety of applications. With a resistance of 2.252 kΩ at 25°C and an operating temperature range spanning from -40°C to 125°C, it offers reliable performance even in extreme environments. The Epoxy Radial Discrete package ensures easy installation, and at 76mm wire length, it provides flexibility for placement. Featuring a B25/85 beta value of 3976 K, this thermistor guarantees accurate temperature sensing. Compliant with RoHS regulations, it is a sustainable choice for temperature monitoring solutions in HVAC systems and beyond.