| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors U5254-000002-.14BG |
| Accuracy: | Down to ± .1 % FSO |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4 MBSPP |
| Output: | 4 - 20 mA |
| Operating Pressure: | .14 bar |
| Pressure Type: | Absolute |
| SKU: | TSS11033273-00 |
U5254-000002-.14BG
| Heilind Number: | TSS11033273-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | U5254-000002-.14BG |
| ECAD Model: |
Specifications
Detailed Description
Efficiently monitor industrial pressures with our high-performance XDCR Pressure Transducer. Designed for accuracy, it boasts a remarkable ±0.1% FSO precision, ensuring reliable data acquisition in any environment. Operating seamlessly within a wide temperature range from -40 to 125°C (-40 to 257°F), this transducer is built to withstand harsh conditions. With a supply voltage of 9-30V, it guarantees consistent functionality. Its 1/4 MBSPP port fitting allows for easy installation, while the 4-20mA output ensures seamless integration with your systems. Whether measuring absolute pressure or in an HVAC setting, this RoHS-compliant sensor is a dependable choice for your pressure monitoring needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


