20005838-00

Heilind Number:TSS20005838-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20005838-00
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

820M1-0100 Single Axis, 100g, T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20005838-00
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:2.8 - 5.5 VDC
Mount Type:Solder
Sensitivity:12.5 mV/g
Nonlinearity:±1 % FSO
Number of Axes:1
Full Scale Output:±1.25 VDC
Acceleration Range:100 g
Accelerometer Type:3-Wire Voltage
Frequency Response:2 - 10000 Hz
SKU:TSS20005838-00

Detailed Description

Enhance the performance of your HVAC system with our Vibration Sensors, designed for precise AC response. These Embedded Accelerometers ensure reliable operation even in extreme temperatures, ranging from -40 to 125 °C (-40 to 257 °F). With a wide supply voltage range of 2.8 to 5.5 VDC, they offer versatility in installation. Solder mountable for seamless integration, these sensors boast a sensitivity of 12.5 mV/g and a low nonlinearity of ±1% FSO. Operating on a single axis, they provide a full-scale output of ±1.25 VDC, capable of measuring accelerations up to 100 g. With a 3-Wire Voltage design and a frequency response range of 2 to 10000 Hz, these sensors deliver high-performance monitoring for your HVAC system while ensuring compliance with RoHS standards. Elevate your system's efficiency with these advanced sensors.