| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20006465-00 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Supply Voltage: | 2.7 - 5 V |
| Port Fitting: | 1/4-18 NPT |
| Output: | 24-bit ADC I2C |
| Operating Pressure: | 0 - 7 bar, 100 psi, 7 bar |
| Pressure Type: | Gage |
| SKU: | TSS20006465-00 |
20006465-00
| Heilind Number: | TSS20006465-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20006465-00 |
| ECAD Model: |
Specifications
Detailed Description
Improve accuracy in pressure measurements with the PRESS XDCR M32JM-000105-100PG. This low-cost pressure transducer boasts a ±.25% FSO accuracy, making it ideal for precise monitoring in various applications. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it ensures reliable performance even in harsh conditions. With a supply voltage of 2.7 to 5 V and an output of 24-bit ADC I2C, it offers efficient signal processing capabilities. The 1/4-18 NPT port fitting allows for easy installation, while the gage pressure type and 0-7 bar (100 psi) operating pressure range cater to diverse pressure sensing needs. Designed for compliance with RoHS standards, this sensor is a dependable choice for HVAC and other pressure-sensitive systems. Elevate your monitoring capabilities with this advanced pressure transducer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20010085-72 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


