20008669-50

Heilind Number:TSS20008669-50
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20008669-50
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MS5839-02BA36 CL RESISTANT LS T&R SEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20008669-50
Accuracy:±.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:Surface Mountable
Supply Voltage:1.5 - 3.6 V
Output:24 bit ADC
Operating Pressure:2000 mbar, 2 bar
Sensor Style:Absolute
Output Interface:I²C
SKU:TSS20008669-50

Detailed Description

Experience precise measurement with our MS5839-02BA36 CL RESISTANT LS T&R SEN. This digital pressure and altimeter sensor module offers unparalleled accuracy with a ±.5 mbar tolerance. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), this sensor guarantees reliable performance in diverse environments. Featuring a surface-mountable package, it is convenient for various applications. With a supply voltage of 1.5 to 3.6 V and a 24-bit ADC output, this sensor ensures efficient operation. Its absolute sensor style and I²C output interface make it ideal for pressure monitoring tasks in HVAC systems and more. Rest assured of its compliance with RoHS standards, symbolizing our commitment to environmental responsibility. Elevate your sensing capabilities with this cutting-edge pressure sensor.