| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20009605-05 |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 25 lbf |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Supply Voltage: | 5 VDC |
| Output: | 20 mV/V |
| SKU: | TSS20009605-05 |
20009605-05
Specifications
Detailed Description
Enhance your force measurement capabilities with the FX292X-100A-0025-L, a high-precision OEM Compression Load Cell. Engineered for reliability, it boasts an impressive accuracy of ±1%, ensuring precise readings for your applications. Operating at a force of 25 lbf, this sensor delivers consistent performance. With a wide operating temperature range of 0 - 50 °C (32 - 122 °F), it remains reliable in various environmental conditions. Powered by 5 VDC supply voltage, it offers an output of 20 mV/V, making it compatible with a range of systems. Rest assured, this sensor is RoHS compliant, meeting international standards for environmental responsibility. Perfect for applications requiring accurate force sensing, this load cell is a valuable addition to any setup.

